395-061-541-108

Heilind Number:EDA395-061-541-108
Manufacturer:EDAC
Manufacturer Number:395-061-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-541-108

Detailed Description

Upgrade your electronic connections with our cutting-edge Board To Board PCB Connector. Engineered for seamless integration, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Its sleek black design not only adds a touch of elegance to your setup but also indicates durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and a compact pitch of .1in, it offers efficient space utilization on your PCB. The 61 copper alloy contact positions guarantee secure and stable connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications. Elevate your connectivity game with this essential component.