395-061-541-158

Heilind Number:EDA395-061-541-158
Manufacturer:EDAC
Manufacturer Number:395-061-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-541-158

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 61 positions with a single row layout, offering ample space for your components. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees reliable signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse environments. Upgrade your PCB assembly with this essential component for optimal performance and longevity.