395-061-541-402

Heilind Number:EDA395-061-541-402
Manufacturer:EDAC
Manufacturer Number:395-061-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-541-402

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 61 positions with a pitch of .1 inch, ensuring secure and efficient connections. The straight mount orientation and UL 94V-0 Thermoplastic Polyester housing material guarantee durability and stability in any application. Crafted with copper alloy contacts, this connector offers reliable conductivity, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for use in demanding electronic systems, this connector is a essential component for seamless data transmission.