395-061-541-404

Heilind Number:EDA395-061-541-404
Manufacturer:EDAC
Manufacturer Number:395-061-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-541-404

Detailed Description

Enhance your PCB connectivity with our 61-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the 1-row configuration with a .1-inch pitch and .2-inch row spacing allows for efficient signal transfer. Perfect for black color-coded systems, this connector is ideal for various applications in the electronics industry. Upgrade your setup today with this essential component.