395-061-541-412

Heilind Number:EDA395-061-541-412
Manufacturer:EDAC
Manufacturer Number:395-061-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-541-412

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a single row layout with 61 positions on a .1 inch pitch, this connector offers high-density connectivity for your PCBs. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts provide reliable signal transmission. With a straight mount orientation and a row spacing of .2 inches, this connector allows for easy and secure installation. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your PCB connections with this high-performance connector, a must-have in any electronics assembly toolkit.