395-061-541-602

Heilind Number:EDA395-061-541-602
Manufacturer:EDAC
Manufacturer Number:395-061-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-541-602

Detailed Description

Elevate your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration in high-performance electronic systems, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row of 61 positions and a pitch of .1 inches, it offers precise and efficient board-to-board connections. Crafted with copper alloy contacts, it guarantees optimal conductivity and reliability. Its straight mount orientation and compact design make it easy to incorporate into any project. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for even the most demanding environments. Trust in this connector to streamline your PCB assembly process and elevate the performance of your electronic devices.