395-061-541-603

Heilind Number:EDA395-061-541-603
Manufacturer:EDAC
Manufacturer Number:395-061-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-541-603

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with 61 positions, allowing for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in diverse operating environments. With a compact pitch of .1 inch and row spacing of .2 inch, it facilitates precise alignment during assembly. Operating seamlessly at temperatures ranging from -40 to 105°C, it offers versatility for various applications. Upgrade your device's connectivity with this essential component.