395-061-541-612

Heilind Number:EDA395-061-541-612
Manufacturer:EDAC
Manufacturer Number:395-061-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-541-612

Detailed Description

Enhance connectivity in your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with a single row and 61 positions, allowing for precise and efficient connections. The contact material is made of durable copper alloy, ensuring reliable conductivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing high heat resistance and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal performance for your PCB assembly needs. Operable in temperatures ranging from -40 to 105°C, it is suitable for various environments and applications. Upgrade your connectivity solutions with this high-quality connector.