395-061-541-678

Heilind Number:EDA395-061-541-678
Manufacturer:EDAC
Manufacturer Number:395-061-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-541-678

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with 61 positions for optimal signal transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inches, this connector offers efficient power delivery with a low amperage rating of 3A. Its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this essential component for secure and efficient data transmission within your system.