395-061-542-101

Heilind Number:EDA395-061-542-101
Manufacturer:EDAC
Manufacturer Number:395-061-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-542-101

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 61 positions for optimal functionality. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. With a copper alloy contact material and a pitch of .1 inches, it guarantees secure and efficient power transmission. Its straight mount orientation and compact size make it easy to install, while its wide operating temperature range of -40 to 105 °C provides versatility for various applications. Upgrade your system with this essential component for seamless and reliable performance.