395-061-542-103

Heilind Number:EDA395-061-542-103
Manufacturer:EDAC
Manufacturer Number:395-061-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-542-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 61 positions in a single row layout, ensuring optimal signal transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers reliable performance with minimal signal interference. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial and commercial setups. Upgrade your PCB connections with this high-quality connector, a must-have for any electronic project.