395-061-542-107

Heilind Number:EDA395-061-542-107
Manufacturer:EDAC
Manufacturer Number:395-061-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-542-107

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this black connector features 61 positions with a single row layout, offering ample space for streamlined connections. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact point is made of robust Copper Alloy, guaranteeing reliable conductivity. With a pitch and row spacing of .1 and .2 inches respectively, this connector allows for efficient data transfer. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and resilient. Elevate your electronic projects with this essential component.