395-061-542-108

Heilind Number:EDA395-061-542-108
Manufacturer:EDAC
Manufacturer Number:395-061-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-542-108

Detailed Description

Enhance connectivity within your devices with our Board to Board PCB Connector. Featuring 61 positions in a single row, this connector offers seamless communication between circuit boards. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment for optimal signal transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted with copper alloy contacts, it provides reliable conductivity. Designed for straight mounting orientation, it easily integrates into your PCB setup. Operating within a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity with this essential component for efficient electronic systems.