395-061-542-412

Heilind Number:EDA395-061-542-412
Manufacturer:EDAC
Manufacturer Number:395-061-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-542-412

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your electronic systems, this connector boasts 61 positions in a single row, allowing for efficient signal transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise board-to-board connections are guaranteed. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for both standard and extreme environments. Trust in our cutting-edge technology to enhance the connectivity of your devices.