395-061-542-607

Heilind Number:EDA395-061-542-607
Manufacturer:EDAC
Manufacturer Number:395-061-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-542-607

Detailed Description

Enhance connectivity within your electronic devices with this advanced PCB connector. Designed for optimal performance, it features 61 positions in a single row, ensuring seamless data transmission. The black housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact is crafted from high-quality copper alloy, offering reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether for professional or personal use, this straight-mount connector is a versatile solution for your circuit board needs.