395-061-544-101

Heilind Number:EDA395-061-544-101
Manufacturer:EDAC
Manufacturer Number:395-061-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-544-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge 61-position Card Edge Connector. Designed for seamless board-to-board integration, this straight-mount connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any operating environment. With a contact material of high-quality Copper Alloy and a pitch of .1 inches, it guarantees optimal conductivity and signal transmission. Its compact form factor, featuring a single row and a row spacing of .2 inches, allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for a wide range of applications. Trust in our connector to deliver reliable performance and streamline your PCB design process.