395-061-544-404

Heilind Number:EDA395-061-544-404
Manufacturer:EDAC
Manufacturer Number:395-061-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-544-404

Detailed Description

Elevate your connectivity with our sleek and sophisticated Black Card Edge Connector. Designed for seamless integration, this high-performance connector boasts a single row with 61 positions, offering ample space for secure and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting functionality even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and stable connections on your PCB. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector operates flawlessly at temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation, and experience seamless connectivity like never before. Elevate your connectivity with our sleek and sophisticated Card Edge Connector. Designed for seamless integration, this high-performance connector boasts a single row with 61 positions, offering ample space for secure and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting functionality even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and stable connections on your PCB. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector operates flawlessly at temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation, and experience seamless connectivity like never before.