395-061-544-488

Heilind Number:EDA395-061-544-488
Manufacturer:EDAC
Manufacturer Number:395-061-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-544-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-544-488

Detailed Description

Enhance your PCB connections with our high-performance 61-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a compact pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transmission in tight spaces. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Perfect for demanding applications, this black connector is a must-have for your electronic projects. Elevate your connectivity with our top-of-the-line PCB connector.