395-061-558-101

Heilind Number:EDA395-061-558-101
Manufacturer:EDAC
Manufacturer Number:395-061-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 61 positions in a single row with a 0.1-inch pitch, facilitating efficient data transmission. The right-angle mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating environments. With copper alloy contacts and an amperage rating of 3A, this connector offers optimal conductivity. It is ideal for applications requiring a secure and stable board-to-board connection, even in demanding conditions. Trust in its quality construction and wide operating temperature range of -40 to 105°C for consistent performance. Upgrade your connectivity solutions with this essential component.