395-061-558-103

Heilind Number:EDA395-061-558-103
Manufacturer:EDAC
Manufacturer Number:395-061-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-558-103

Detailed Description

Enhance your electronic connections with our Board-To-Board PCB Connector. Crafted for seamless integration, this connector features 61 positions in a single row with a pitch of .1 inch, ensuring precise and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material provides optimal conductivity. Designed for right-angle mounting, it offers versatility in installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have component for your PCB projects. Elevate your connectivity with this high-quality Card Edge Connector.