395-061-558-104

Heilind Number:EDA395-061-558-104
Manufacturer:EDAC
Manufacturer Number:395-061-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-558-104

Detailed Description

Enhance your electronic connections with this sleek and efficient black Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row of 61 positions, offering ample room for secure and reliable interfacing. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures optimal performance and durability. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation allows for flexible positioning. With an operating temperature range of -40 to 105°C, it guarantees stable operation even in extreme environments. Upgrade your PCB setups with this essential connector, a must-have for any electronic assembly project.