395-061-558-108

Heilind Number:EDA395-061-558-108
Manufacturer:EDAC
Manufacturer Number:395-061-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, it features 61 positions with a single row layout, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment, with a wide operating temperature range of -40 to 105 °C. Engineered for optimal signal conductivity, it boasts copper alloy contacts and a pitch of .1 inches. Its right-angle mount orientation and row spacing of .2 inches offer flexibility in assembly. Trust in this connector for superior performance in your electronic projects.