395-061-558-158

Heilind Number:EDA395-061-558-158
Manufacturer:EDAC
Manufacturer Number:395-061-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-558-158

Detailed Description

Enhance your PCB connectivity with this high-performing Board to Board PCB Connector in sleek black. Designed for seamless integration, it features 61 positions with a single row and a .1-inch pitch, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliability in all applications. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Trust in this connector to deliver superior connectivity for your electronic projects.