395-061-558-408

Heilind Number:EDA395-061-558-408
Manufacturer:EDAC
Manufacturer Number:395-061-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-558-408

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto your PCB, this connector features 61 positions in a single row, offering ample room for your circuitry. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a right-angle mount orientation and a .1-inch pitch, it provides a secure and efficient connection. The contact material, copper alloy, guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector for reliable and long-lasting board-to-board connections in your electronic projects.