395-061-558-412

Heilind Number:EDA395-061-558-412
Manufacturer:EDAC
Manufacturer Number:395-061-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-558-412

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek Black. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. Featuring 61 positions and a compact .1" pitch, it offers seamless integration on your PCB. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The right-angle mount orientation and 1-row design optimize space utilization, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this connector for seamless and secure connections in your projects.