395-061-558-488

Heilind Number:EDA395-061-558-488
Manufacturer:EDAC
Manufacturer Number:395-061-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-558-488

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 61 positions and a single row layout, perfect for optimizing your electronic setups. Crafted with durability in mind, it boasts a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your PCB assembly with this high-quality connector and experience enhanced functionality and efficiency.