395-061-558-603

Heilind Number:EDA395-061-558-603
Manufacturer:EDAC
Manufacturer Number:395-061-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-558-603

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With an amperage of 3A and contact material crafted from Copper Alloy, it ensures reliable power transmission. Boasting 61 positions in a single row, it offers ample connectivity for your applications. The right-angle mount orientation allows for efficient space utilization, while a pitch of .1 inches and row spacing of .2 inches enable precise placement on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and robust solution for your electronic projects. Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With an amperage of 3A and contact material crafted from Copper Alloy, it ensures reliable power transmission. Boasting 61 positions in a single row, it offers ample connectivity for your applications. The right-angle mount orientation allows for efficient space utilization, while a pitch of .1 inches and row spacing of .2 inches enable precise placement on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and robust solution for your electronic projects.