395-061-558-612

Heilind Number:EDA395-061-558-612
Manufacturer:EDAC
Manufacturer Number:395-061-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-558-612

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 61 positions in a single row, allowing for efficient data transfer. The copper alloy contacts ensure reliable conductivity, while the black UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it provides optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. The right-angle mount orientation adds flexibility to your setup, making it a versatile choice for your connectivity needs. Upgrade your system with this high-performance connector for seamless and secure PCB connections.