395-061-558-678

Heilind Number:EDA395-061-558-678
Manufacturer:EDAC
Manufacturer Number:395-061-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-558-678

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and a compact pitch of .1 inches, it offers 61 positions for optimal connectivity. Crafted with precision, the contacts are made of copper alloy, ensuring reliable and efficient data transmission. Its right-angle mount orientation allows for flexible installation, while withstanding a wide operating temperature range from -40 to 105°C. Perfect for a variety of applications, this connector is a must-have for any electronics project.