395-061-558-688

Heilind Number:EDA395-061-558-688
Manufacturer:EDAC
Manufacturer Number:395-061-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-558-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row configuration with 61 positions, ensuring optimal signal transmission. The right angle mount orientation offers versatility in installation, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments. Crafted with precision, the connector boasts Copper Alloy contacts for efficient power delivery, with a pitch of .1 inches and row spacing of .2 inches for seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications, making it a must-have for your electronic projects. Elevate your connectivity experience with this premium component.