395-061-559-108

Heilind Number:EDA395-061-559-108
Manufacturer:EDAC
Manufacturer Number:395-061-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 61 positions in a single row with a space-saving pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application. Crafted with precision, the copper alloy contacts offer superior conductivity, making it ideal for high-speed data transfer. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB design with this essential component for optimal performance and longevity.