395-061-559-404

Heilind Number:EDA395-061-559-404
Manufacturer:EDAC
Manufacturer Number:395-061-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-559-404

Detailed Description

Enhance your PCB connections with this sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, it features 61 positions with a single row layout, ensuring optimal space utilization. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of high-quality Copper Alloy for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its right angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronic industry. Upgrade your connectivity solutions with this essential component.