395-061-559-458

Heilind Number:EDA395-061-559-458
Manufacturer:EDAC
Manufacturer Number:395-061-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-559-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 61 positions with a 1-row configuration and a pitch of .1 inches, ensuring optimal signal transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh environments. Crafted with copper alloy contacts, it offers reliable conductivity for your electronic devices. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various projects. Trust in its quality and performance to meet your connectivity needs seamlessly.