395-061-559-688

Heilind Number:EDA395-061-559-688
Manufacturer:EDAC
Manufacturer Number:395-061-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-559-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-559-688

Detailed Description

Enhance your electronic connections with our Black Board To Board PCB Connector. Designed for seamless integration, this component features 61 positions with a pitch of .1 inch, perfect for secure and efficient PCB connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential connector for enhanced performance and connectivity.