395-062-520-101

Heilind Number:EDA395-062-520-101
Manufacturer:EDAC
Manufacturer Number:395-062-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-520-101

Detailed Description

Enhance your electronic connections with this high-performance Black Card Edge Connector. Featuring a straight mount orientation and a single row design, this connector is perfect for seamless board-to-board PCB connectivity. With 62 positions and a pitch of .1 inch, it ensures efficient data transfer in any application. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees durability and conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this reliable connector for optimal performance.