395-062-520-102

Heilind Number:EDA395-062-520-102
Manufacturer:EDAC
Manufacturer Number:395-062-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts 62 positions for efficient data transfer. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Elevate your electronic projects with this essential connector, a top choice for professionals in the industry.