395-062-520-103

Heilind Number:EDA395-062-520-103
Manufacturer:EDAC
Manufacturer Number:395-062-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-520-103

Detailed Description

Efficiently connect and power up your devices with this sleek and durable black Board To Board PCB Connector. Its high-quality UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable performance, while the Copper Alloy contact material guarantees optimal conductivity. With one row and 62 positions, it offers ample connectivity options, all with a pitch of .1 inches and row spacing of .2 inches. Designed for straight mount orientation, it effortlessly integrates into your setup. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for various applications. Elevate your connectivity game with this essential component.