395-062-520-112

Heilind Number:EDA395-062-520-112
Manufacturer:EDAC
Manufacturer Number:395-062-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-520-112

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Black 62-position Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a 3A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. Its single-row configuration, along with copper alloy contacts, ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this high-performance component.