395-062-520-158

Heilind Number:EDA395-062-520-158
Manufacturer:EDAC
Manufacturer Number:395-062-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-520-158

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board-To-Board PCB Connector. Designed for optimal performance, it features 62 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. The straight mount orientation ensures seamless installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various applications. Upgrade your system's connectivity with this high-quality connector.