395-062-520-201

Heilind Number:EDA395-062-520-201
Manufacturer:EDAC
Manufacturer Number:395-062-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-520-201

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for seamless integration onto PCBs, it features two rows of 62 copper alloy contact positions for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while its straight mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise alignment. Operating within a wide temperature range of -40 to 105 °C, it offers reliable performance in various environments. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your PCB connections with this high-quality component.