395-062-520-202

Heilind Number:EDA395-062-520-202
Manufacturer:EDAC
Manufacturer Number:395-062-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-520-202

Detailed Description

Enhance your electronic connections with this high-quality black Board To Board PCB Connector, featuring a sleek design and robust construction. With a 3A amperage and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. Its two rows of copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, offer seamless connectivity with 62 positions for versatile use. Straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures durability. Upgrade to this RoHS-compliant connector for efficient and compliant PCB connections.