395-062-520-207

Heilind Number:EDA395-062-520-207
Manufacturer:EDAC
Manufacturer Number:395-062-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-520-207

Detailed Description

Enhance your PCB connectivity with this durable and reliable Card Edge Connector. Designed for seamless integration, this black connector features two rows of 62 positions, ensuring optimal signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees high performance in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers easy and efficient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.