395-062-520-258

Heilind Number:EDA395-062-520-258
Manufacturer:EDAC
Manufacturer Number:395-062-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-520-258

Detailed Description

Enhance connectivity in your electronic designs with this Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a straight mount orientation and a pitch of .1 inches, this connector offers seamless integration onto your PCBs. Its 62 positions spread across 2 rows, along with copper alloy contacts, guarantee reliable and efficient data transfer. Operating effortlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector to streamline your PCB interconnections with precision and performance.