395-062-520-403

Heilind Number:EDA395-062-520-403
Manufacturer:EDAC
Manufacturer Number:395-062-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-520-403

Detailed Description

Enhance your electronic connections with this high-quality 62-position board-to-board PCB connector. Designed for seamless integration, this connector features a straight mount orientation and a compact 0.1-inch pitch, making it ideal for space-saving applications. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in harsh operating environments with temperatures ranging from -40 to 105°C. Each contact is made of reliable copper alloy, guaranteeing efficient signal transmission. With a single row layout and a row spacing of 0.2 inches, this connector offers easy and precise installation. Upgrade your PCB assembly with this essential component, perfect for various electronic projects.