395-062-520-404

Heilind Number:EDA395-062-520-404
Manufacturer:EDAC
Manufacturer Number:395-062-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-520-404

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 62 positions in a single row, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures long-lasting performance even in demanding environments. With a contact material of Copper Alloy and a pitch of 0.1 inches, you can trust in reliable and high-speed connections. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation and compact design make it easy to install on your PCB. Upgrade your electronic assemblies with this essential component, guaranteeing optimal performance and connectivity.