395-062-520-488

Heilind Number:EDA395-062-520-488
Manufacturer:EDAC
Manufacturer Number:395-062-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-520-488

Detailed Description

Enhance your electronic connections with this versatile Board-To-Board PCB Connector in sleek black. Designed for efficiency, it features 62 positions in a single row, allowing seamless data transfer between boards. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance even in challenging environments. With a low-profile, straight mount orientation and a pitch of .1 inches, it offers easy installation and space-saving benefits. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality. Upgrade your setup with this essential connector for seamless and secure board-to-board connectivity.