395-062-520-502

Heilind Number:EDA395-062-520-502
Manufacturer:EDAC
Manufacturer Number:395-062-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-520-502

Detailed Description

Enhance your PCB connections with our meticulously designed Board To Board Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. With 62 positions spread across two rows and a pitch of .1 inches, it offers seamless connectivity for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand harsh environments. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in its high-quality construction for efficient and secure board-to-board connections in your electronic projects.