395-062-520-508

Heilind Number:EDA395-062-520-508
Manufacturer:EDAC
Manufacturer Number:395-062-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-520-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-520-508

Detailed Description

Enhance your PCB connectivity with our Black Board-to-Board Card Edge Connector. Featuring 62 positions across 2 rows, this innovative connector ensures seamless data transmission. Its sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any setting. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Upgrade your system with this high-performance connector, a must-have in any PCB assembly setup.