395-062-520-512

Heilind Number:EDA395-062-520-512
Manufacturer:EDAC
Manufacturer Number:395-062-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-520-512

Detailed Description

Enhance your electronic connections with our premium 62-position straight card edge connector. Crafted with durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts, this connector ensures reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Elevate your PCB setups with this essential component, a must-have in any tech enthusiast's toolkit.