395-062-520-588

Heilind Number:EDA395-062-520-588
Manufacturer:EDAC
Manufacturer Number:395-062-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-520-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-520-588

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring high performance even in challenging environments. With two rows and a pitch of .1 inch, it offers 62 copper alloy contact positions for secure and reliable connections. The straight mount orientation and row spacing of .2 inch provide easy installation and optimal space utilization on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Elevate your electronic projects with this essential component.